Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-100M-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel83R8603
Cut Tape63K3495
Product RangePM105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.170 | $1,170.00 |
| Total Price | $1,170.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2000+ | $0.929 |
| 4000+ | $0.835 |
| 6000+ | $0.805 |
| 10000+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-100M-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel83R8603
Cut Tape63K3495
Product RangePM105 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Product RangePM105 Series
Saturation Current (Isat)5.1A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
5.1A
Inductance Tolerance
± 20%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
2.6A
Product Range
PM105 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
60mohm
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM105-100M-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
