Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-820K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel63K2875
Cut Tape63K2875
Product RangePM54 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.613 | $919.50 |
| Total Price | $919.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.613 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM54-820K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel63K2875
Cut Tape63K2875
Product RangePM54 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Product RangePM54 Series
Saturation Current (Isat)750mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
DC Resistance Max600mohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Saturation Current (Isat)
750mA
DC Resistance Max
600mohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
580mA
Product Range
PM54 Series
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM54-820K-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
