Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CC453232A-4R7KL Wirewound Inductor, 4.7 µH, 0.26 ohm, 30 MHz, 1.3 A, 1812 [4532 Metric], CC453232A Series](https://canada.newark.com/productimages/standard/en_US/33AK4249-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCC453232A-4R7KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AJ3698
Product RangeCC453232A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.398 |
| 1500+ | $0.358 |
| 2500+ | $0.337 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232A-4R7KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AJ3698
Product RangeCC453232A Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.26ohm
Self Resonant Frequency30MHz
DC Current Rating1.3A
Inductor Case Style4.2mm x 3.2mm x 3.2mm
Inductor Case / Package1812 [4532 Metric]
Product RangeCC453232A Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.2mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
30MHz
Inductor Case Style
4.2mm x 3.2mm x 3.2mm
Product Range
CC453232A Series
Inductor Construction
Unshielded
Product Length
4.2mm
Product Height
3.2mm
DC Resistance Max
0.26ohm
DC Current Rating
1.3A
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CC453232A-4R7KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
