Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV1206AFX-1003ELF SMD Chip Resistor, 100 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://canada.newark.com/productimages/standard/en_US/56AJ0645-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV1206AFX-1003ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel56AJ0647
Re-Reel56AJ0646RL
Cut Tape56AJ0646
Product RangeCHV-A Series
Your Part Number
4,828 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.472 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.472 |
| 25+ | $0.189 |
| 50+ | $0.180 |
| 100+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.123 |
| 10000+ | $0.100 |
| 20000+ | $0.087 |
| 30000+ | $0.081 |
| 50000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV1206AFX-1003ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel56AJ0647
Re-Reel56AJ0646RL
Cut Tape56AJ0646
Product RangeCHV-A Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating800V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CHV-A Series
Voltage Rating
800V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CHV1206AFX-1003ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
