Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCM453232-220KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC0791
Cut Tape38K0532
Product RangeCM45 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.244 | $0.00 |
| Total Price | $0.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
| 10+ | $0.367 |
| 25+ | $0.348 |
| 50+ | $0.330 |
| 100+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.244 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-220KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel38AC0791
Cut Tape38K0532
Product RangeCM45 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeCM45 Series
Power Inductor Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max3.2ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
CM45 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Power Inductor Case
1812 [4532 Metric]
DC Resistance Max
3.2ohm
Product Length
4.5mm
Product Height
3.2mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
