Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL0603-FW-R220ELF SMD Chip Resistor, CRL Series, 0.22 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film](https://canada.newark.com/productimages/standard/en_US/4631743.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL0603-FW-R220ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel32K1349RL
Cut Tape32K1349
Product RangeCRL Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.223 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 25+ | $0.092 |
| 100+ | $0.070 |
| 250+ | $0.060 |
| 500+ | $0.053 |
| 1000+ | $0.049 |
| 2500+ | $0.048 |
| 5000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL0603-FW-R220ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel32K1349RL
Cut Tape32K1349
Product RangeCRL Series
Technical Datasheet
Resistance0.22ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRL series is a low resistance standard power thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
0.22ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRL0603-FW-R220ELF
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
