0
0 Items$0.00

0.22ohm Chip SMD Resistors :

18 Products Found
Find a huge range of 0.22ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Bourns, Yageo, TE Connectivity - Cgs, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
03P2320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.527
25+$0.463
100+$0.408
250+$0.341
500+$0.285
More Pricing...
0.22ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
MC CS Series
± 300ppm/°C
-
6.35mm
-
3.2mm
-55°C
155°C
-
32K1349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
25+$0.092
100+$0.070
250+$0.060
500+$0.053
More Pricing...
0.22ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
-
0.85mm
-55°C
155°C
-
46AK9484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.390
25+$1.300
100+$1.120
250+$1.000
500+$0.871
More Pricing...
0.22ohm
5W
5328 [13573 Metric]
± 5%
Wirewound
Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
-
12AC0453

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.069
15000+$0.064
25000+$0.060
0.22ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
-
1.6mm
-55°C
125°C
-
54M0834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.370
25+$1.270
100+$1.090
250+$0.979
500+$0.846
More Pricing...
0.22ohm
5W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
-
06X5092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.668
20+$0.601
30+$0.533
50+$0.459
100+$0.384
More Pricing...
0.22ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
6.3mm
-
3.1mm
-55°C
155°C
-
55R1854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.174
100+$0.154
250+$0.133
500+$0.120
More Pricing...
0.22ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 600ppm/°C
-
2mm
-
1.25mm
-55°C
125°C
-
39K1656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.295
20+$0.256
30+$0.216
50+$0.204
100+$0.192
More Pricing...
0.22ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 600ppm/°C
150V
2mm
-
1.25mm
-55°C
125°C
-
54M2342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.570
20+$0.504
30+$0.438
50+$0.420
100+$0.400
More Pricing...
0.22ohm
1W
1218 [3246 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 250ppm/°C
500V
3.05mm
-
4.6mm
-55°C
125°C
-
06X5056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.160
20+$0.136
30+$0.112
50+$0.105
100+$0.098
More Pricing...
0.22ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
-
1.6mm
-55°C
125°C
-
06X5097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.571
20+$0.515
30+$0.459
50+$0.434
100+$0.409
More Pricing...
0.22ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
5mm
-
2.5mm
-55°C
125°C
-
06X5024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.136
20+$0.122
30+$0.108
50+$0.092
100+$0.081
More Pricing...
0.22ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
-
0.85mm
-55°C
155°C
-
67AC7563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.477
20+$0.421
30+$0.364
50+$0.302
100+$0.241
More Pricing...
0.22ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
5mm
-
2.5mm
-55°C
125°C
-
74AJ8551

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$0.882
100+$0.676
250+$0.606
500+$0.564
More Pricing...
0.22ohm
3W
-
± 5%
Wirewound
Power
SM Series
± 200ppm/°C
500V
10.5mm
5mm
5.5mm
-55°C
200°C
-
12AC2353

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.090
15000+$0.087
25000+$0.085
0.22ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 600ppm/°C
-
2mm
-
1.25mm
-55°C
125°C
-
12AC0464

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.494
5000+$0.483
10000+$0.451
20000+$0.424
30000+$0.399
More Pricing...
0.22ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
6.3mm
-
3.1mm
-55°C
155°C
-
12AC2357

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.111
15000+$0.108
25000+$0.106
0.22ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 600ppm/°C
-
2mm
-
1.25mm
-55°C
125°C
-
41P8457

RoHS

Each
100+$7.450
200+$7.430
300+$7.420
500+$7.410
1000+$7.320
More Pricing...
0.22ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
+/-250ppm/°C
500V
10.5mm
-
8.8mm
-55°C
155°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK