Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW3R22JTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AJ8551RL
Cut Tape74AJ8551
Product RangeSM Series
Your Part Number
1,049 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $0.882 |
| 100+ | $0.676 |
| 250+ | $0.606 |
| 500+ | $0.564 |
| 1000+ | $0.486 |
| 2500+ | $0.476 |
| 5000+ | $0.466 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW3R22JTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74AJ8551RL
Cut Tape74AJ8551
Product RangeSM Series
Technical Datasheet
Resistance0.22ohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package-
Resistor TechnologyWirewound
Resistor TypePower
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length10.5mm
Product Height5mm
Product Width5.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.22ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
500V
Product Height
5mm
Operating Temperature Min
-55°C
Qualification
-
Resistance Tolerance
± 5%
Resistor Case / Package
-
Resistor Type
Power
Temperature Coefficient
± 200ppm/°C
Product Length
10.5mm
Product Width
5.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SMW3R22JT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
