Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRL2512-JW-R220ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X5097RL
Cut Tape06X5097
Product RangeCRL Series
Your Part Number
163 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.571 | $5.71 |
| Total Price | $5.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.571 |
| 20+ | $0.515 |
| 30+ | $0.459 |
| 50+ | $0.434 |
| 100+ | $0.409 |
| 250+ | $0.374 |
| 500+ | $0.358 |
| 1000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL2512-JW-R220ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X5097RL
Cut Tape06X5097
Product RangeCRL Series
Technical Datasheet
Resistance0.22ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.22ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRL2512-JW-R220ELF
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
