Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRL0603-FW-R220ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4050
Re-Reel06X5024RL
Cut Tape06X5024
Product RangeCRL Series
Your Part Number
4,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.136 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.136 |
| 20+ | $0.122 |
| 30+ | $0.108 |
| 50+ | $0.092 |
| 100+ | $0.081 |
| 250+ | $0.069 |
| 500+ | $0.062 |
| 1000+ | $0.056 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.050 |
| 15000+ | $0.049 |
| 25000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL0603-FW-R220ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4050
Re-Reel06X5024RL
Cut Tape06X5024
Product RangeCRL Series
Technical Datasheet
Resistance0.22ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.22ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRL0603-FW-R220ELF
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
