Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRS2512-FW-3R30ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel40Y9565
Full Reel69AK4094
Re-Reel42Y0217RL
Cut Tape42Y0217
Product RangeCRS Series
Your Part Number
5,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.481 |
| 100+ | $0.462 |
| 250+ | $0.435 |
| 500+ | $0.410 |
| 1000+ | $0.361 |
| 2500+ | $0.355 |
| 5000+ | $0.348 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.325 |
| 5000+ | $0.435 |
| 10000+ | $0.406 |
| 12000+ | $0.309 |
| 20000+ | $0.305 |
| 30000+ | $0.360 |
| 50000+ | $0.347 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2512-FW-3R30ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel40Y9565
Full Reel69AK4094
Re-Reel42Y0217RL
Cut Tape42Y0217
Product RangeCRS Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating600V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
600V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRS2512-FW-3R30ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
