0
0 Items$0.00

3.3ohm Chip SMD Resistors :

319 Products Found
Find a huge range of 3.3ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Panasonic, Vishay, CGS - Te Connectivity & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
65AC3396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.037
100+$0.034
250+$0.030
500+$0.027
More Pricing...
3.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH5225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.027
100+$0.026
250+$0.023
500+$0.021
More Pricing...
3.3ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
84AH5357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$0.870
100+$0.818
250+$0.768
500+$0.723
More Pricing...
3.3ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
28AJ9171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.429
10+$0.236
100+$0.143
1000+$0.098
5000+$0.084
More Pricing...
3.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
-
65T8620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.034
100+$0.028
1000+$0.017
5000+$0.011
More Pricing...
3.3ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85Y7794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
100+$0.182
1000+$0.159
5000+$0.146
10000+$0.136
More Pricing...
3.3ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-12Z Series
-100ppm/°C to +600ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
-
89M6813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.061
100+$0.055
250+$0.050
500+$0.045
More Pricing...
3.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
59M6979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.051
100+$0.044
250+$0.040
500+$0.036
More Pricing...
3.3ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
42Y0196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.395
25+$0.153
100+$0.135
250+$0.116
500+$0.107
More Pricing...
3.3ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
Anti-Surge
CRS Series
± 200ppm/°C
400V
3.2mm
1.6mm
-55°C
155°C
-
-
49P2527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.155
100+$0.098
250+$0.080
500+$0.072
More Pricing...
3.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
53W4951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.037
100+$0.031
1000+$0.020
5000+$0.013
More Pricing...
3.3ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
51P0644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.135
100+$0.125
250+$0.112
500+$0.102
More Pricing...
3.3ohm
333.3mW
1210 [3225 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
-
53W4158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.024
100+$0.020
1000+$0.011
5000+$0.009
More Pricing...
3.3ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
42Y0217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.481
100+$0.462
250+$0.435
500+$0.410
More Pricing...
3.3ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
Anti-Surge
CRS Series
± 200ppm/°C
600V
6.4mm
3.2mm
-55°C
155°C
-
-
42Y0192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.247
25+$0.085
100+$0.077
250+$0.060
500+$0.054
More Pricing...
3.3ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
Anti-Surge
CRS Series
± 200ppm/°C
300V
2.01mm
1.25mm
-55°C
155°C
-
-
97AC4928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.760
25+$2.870
100+$2.610
250+$2.390
500+$2.300
More Pricing...
3.3ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
-
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
97AC2468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.460
25+$2.130
100+$2.030
250+$1.920
500+$1.860
More Pricing...
3.3ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
-
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
97AC2453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.570
25+$2.440
100+$2.230
250+$2.020
500+$1.850
More Pricing...
3.3ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
-
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
13AC1044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.037
100+$0.034
250+$0.030
500+$0.027
More Pricing...
3.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
29AJ1805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.298
10+$0.148
100+$0.085
1000+$0.060
5000+$0.044
More Pricing...
3.3ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
-
82AH6338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.433
10+$0.364
100+$0.334
1000+$0.227
5000+$0.187
More Pricing...
3.3ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
29AJ3535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.416
10+$0.338
100+$0.233
1000+$0.155
5000+$0.094
More Pricing...
3.3ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
-
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
-
78AH0882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
10+$0.368
100+$0.337
1000+$0.229
5000+$0.189
More Pricing...
3.3ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
-
Sulfur Resistant
ERJ-U0X Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
-
68AH1996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.243
10+$0.085
100+$0.074
1000+$0.050
5000+$0.044
More Pricing...
3.3ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
82AH8250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.356
25+$0.033
100+$0.023
250+$0.021
500+$0.020
More Pricing...
3.3ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 319 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK