Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRS2512-JW-4R7ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4098
Re-Reel42Y0224RL
Cut Tape42Y0224
Product RangeCRS Series
Your Part Number
2,442 In Stock
31,964 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.599 | $5.99 |
| Total Price | $5.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.599 |
| 20+ | $0.557 |
| 30+ | $0.514 |
| 50+ | $0.465 |
| 100+ | $0.426 |
| 250+ | $0.386 |
| 500+ | $0.363 |
| 1000+ | $0.344 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.374 |
| 5000+ | $0.366 |
| 10000+ | $0.342 |
| 20000+ | $0.321 |
| 30000+ | $0.303 |
| 50000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2512-JW-4R7ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4098
Re-Reel42Y0224RL
Cut Tape42Y0224
Product RangeCRS Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating600V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
600V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRS2512-JW-4R7ELF
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
