Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW160808-R22J Wirewound Inductor, 220 nH, 1.9 ohm, 990 MHz, 200 mA, 0603 [1608 Metric], CW160808 Series](https://canada.newark.com/productimages/standard/en_US/3754182.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW160808-R22JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34C8747
Product RangeCW160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.217 |
| 9000+ | $0.193 |
| 15000+ | $0.189 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$651.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW160808-R22JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34C8747
Product RangeCW160808 Series
Technical Datasheet
Inductance220nH
DC Resistance Max1.9ohm
Product RangeCW160808 Series
Self Resonant Frequency990MHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAlumina
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Product Range
CW160808 Series
DC Current Rating
200mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
DC Resistance Max
1.9ohm
Self Resonant Frequency
990MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Alumina
Product Width
1.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
