Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS PM1210-330J-RC Wirewound Inductor, 33 µH, 5.6 ohm, 20 MHz, 85 mA, 1210 [3225 Metric], PM1210 Series](https://canada.newark.com/productimages/standard/en_US/4462394.jpg)
ManufacturerBOURNS
Manufacturer Part NoPM1210-330J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3109
Product RangePM1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.176 |
| 30000+ | $0.172 |
| 50000+ | $0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM1210-330J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3109
Product RangePM1210 Series
Technical Datasheet
Inductance33µH
Product RangePM1210 Series
DC Resistance Max5.6ohm
Self Resonant Frequency20MHz
DC Current Rating85mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
DC Resistance Max
5.6ohm
DC Current Rating
85mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
-
Product Length
2.9mm
Product Height
2.2mm
Product Range
PM1210 Series
Self Resonant Frequency
20MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
