Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS PWR2010W10R0JE SMD Chip Resistor, 10 ohm, ± 5%, 500 mW, 2010 [5025 Metric], Wirewound, High Power](https://canada.newark.com/productimages/standard/en_US/4978914.jpg)
ManufacturerBOURNS
Manufacturer Part NoPWR2010W10R0JECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X6698
Product RangePWR2010 Series
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.490 |
| 10+ | $1.700 |
| 25+ | $1.340 |
| 50+ | $1.280 |
| 100+ | $1.220 |
| 250+ | $1.090 |
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR2010W10R0JECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X6698
Product RangePWR2010 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR2010 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
500mW
Resistor Technology
Wirewound
Product Range
PWR2010 Series
Voltage Rating
-
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
