Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR3014W10R0JECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel05R8107
Cut Tape05R8107
Product RangePWR3014 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.818 | $1,227.00 |
| Total Price | $1,227.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.818 |
| 2500+ | $0.761 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR3014W10R0JECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel05R8107
Cut Tape05R8107
Product RangePWR3014 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR3014 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length7.5mm
Product Width3.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Range
PWR3014 Series
Voltage Rating
-
Product Width
3.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for PWR3014W10R0JE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
