Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR3014W1R00JECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X6789RL
Cut Tape06X6789
Product RangePWR3014 Series
Your Part Number
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $1.620 |
| 25+ | $1.410 |
| 50+ | $1.270 |
| 100+ | $1.160 |
| 250+ | $1.030 |
| 500+ | $0.975 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR3014W1R00JECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X6789RL
Cut Tape06X6789
Product RangePWR3014 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR3014 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length7.5mm
Product Width3.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
1ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Range
PWR3014 Series
Voltage Rating
-
Product Width
3.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
