Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWRB053W1000FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM5305RL
Cut Tape44AM5305
Product RangePWRB053 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.430 | $17.43 |
| Total Price | $17.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 10+ | $10.830 |
| 25+ | $10.160 |
| 50+ | $9.360 |
| 100+ | $7.940 |
| 250+ | $7.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWRB053W1000FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM5305RL
Cut Tape44AM5305
Product RangePWRB053 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating10W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWRB053 Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length51.6mm
Product Width13.6mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
10W
Resistor Technology
Wirewound
Product Range
PWRB053 Series
Voltage Rating
-
Product Width
13.6mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
51.6mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Alternatives for PWRB053W1000FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
