Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0403A-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41Y0132
Re-Reel33AK4274
Cut Tape33AK4274
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.607 | $2,428.00 |
| Total Price | $2,428.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.607 |
| 5000+ | $0.556 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.411 |
| 5000+ | $0.403 |
| 10000+ | $0.372 |
| 20000+ | $0.347 |
| 30000+ | $0.322 |
| 50000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0403A-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel41Y0132
Re-Reel33AK4274
Cut Tape33AK4274
Technical Datasheet
Inductance22µH
RMS Current (Irms)700mA
Saturation Current (Isat)950mA
Inductor Case / Package-
DC Resistance Max0.351ohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Saturation Current (Isat)
950mA
DC Resistance Max
0.351ohm
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
700mA
Inductor Case / Package
-
Product Length
4.5mm
Product Height
3.2mm
Alternatives for SDE0403A-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
