Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-471KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8005
Cut Tape04P1883
Product RangeSDR0302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.423 | $846.00 |
| Total Price | $846.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.423 |
| 4000+ | $0.414 |
| 6000+ | $0.406 |
| 10000+ | $0.398 |
| 20000+ | $0.389 |
| 50000+ | $0.381 |
| 100000+ | $0.372 |
| 200000+ | $0.364 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.374 |
| 6000+ | $0.365 |
| 10000+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-471KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8005
Cut Tape04P1883
Product RangeSDR0302 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)105mA
Inductor ConstructionUnshielded
Saturation Current (Isat)130mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductor Case / Package-
DC Resistance Max14.3ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
105mA
Saturation Current (Isat)
130mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
14.3ohm
Product Length
3mm
Product Height
2.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
