Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0403-102KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel23T1077RL
Cut Tape23T1077
Product RangeSDR0403 Series
Your Part Number
3,688 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.714 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.714 |
| 10+ | $0.605 |
| 15+ | $0.601 |
| 25+ | $0.596 |
| 50+ | $0.553 |
| 125+ | $0.510 |
| 250+ | $0.496 |
| 500+ | $0.482 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-102KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel23T1077RL
Cut Tape23T1077
Product RangeSDR0403 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)90mA
Inductor ConstructionUnshielded
Saturation Current (Isat)130mA
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max14ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
90mA
Saturation Current (Isat)
130mA
Product Range
SDR0403 Series
DC Resistance Max
14ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SDR0403-102KL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
