Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0603-101KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8125
Re-Reel33AK4303
Cut Tape33AK4303
Product RangeSDR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.600 | $720.00 |
| Total Price | $720.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.600 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.391 |
| 5000+ | $0.382 |
| 10000+ | $0.354 |
| 20000+ | $0.330 |
| 30000+ | $0.307 |
| 50000+ | $0.294 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-101KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J8125
Re-Reel33AK4303
Cut Tape33AK4303
Product RangeSDR0603 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)380mA
Inductor ConstructionUnshielded
Saturation Current (Isat)660mA
Product RangeSDR0603 Series
Inductor Case / Package-
Power Inductor Case5.8mm x 5.8mm x 3.9mm
DC Resistance Max0.95ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
380mA
Saturation Current (Isat)
660mA
Inductor Case / Package
-
DC Resistance Max
0.95ohm
Product Length
5.8mm
Product Height
3.9mm
Alternatives for SDR0603-101KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
