Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0703-101KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J8187
Cut Tape14P9685
Product RangeSDR0703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.663 | $663.00 |
| Total Price | $663.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.663 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.514 |
| 5000+ | $0.503 |
| 10000+ | $0.465 |
| 20000+ | $0.433 |
| 30000+ | $0.404 |
| 50000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0703-101KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel61J8187
Cut Tape14P9685
Product RangeSDR0703 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeSDR0703 Series
Power Inductor Case6.5mm x 4.5mm x 2.7mm
DC Resistance Max1.56ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width4.5mm
Product Height2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDR0703 Series
DC Resistance Max
1.56ohm
Product Length
6.5mm
Product Height
2.7mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
400mA
Power Inductor Case
6.5mm x 4.5mm x 2.7mm
Inductance Tolerance
± 10%
Product Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
