Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-471KLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57AC3419
Re-Reel23T1177RL
Cut Tape23T1177
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.756 | $0.00 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.903 |
| 100+ | $0.762 |
| 250+ | $0.746 |
| 500+ | $0.731 |
| 1000+ | $0.715 |
| 2500+ | $0.700 |
| 5000+ | $0.686 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.756 |
| 5000+ | $0.743 |
| 10000+ | $0.696 |
| 20000+ | $0.657 |
| 30000+ | $0.621 |
| 50000+ | $0.600 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-471KLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel57AC3419
Re-Reel23T1177RL
Cut Tape23T1177
Product RangeSDR1006 Series
Inductance470µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
DC Resistance Max1.48ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
1.48ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
800mA
Product Range
SDR1006 Series
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SDR1006-471KL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
