Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN1060-101MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7475RL
Cut Tape06X7475
Product RangeSRN1060 Series
Your Part Number
2,096 In Stock
28,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.958 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.958 |
| 25+ | $0.805 |
| 100+ | $0.680 |
| 250+ | $0.666 |
| 500+ | $0.654 |
| 1000+ | $0.640 |
| 2500+ | $0.626 |
| 5000+ | $0.612 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN1060-101MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7475RL
Cut Tape06X7475
Product RangeSRN1060 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.7A
Power Inductor Case10mm x 9.8mm x 6mm
Product RangeSRN1060 Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Power Inductor Case
10mm x 9.8mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.7A
Product Range
SRN1060 Series
DC Resistance Max
0.21ohm
Product Length
10mm
Product Height
6mm
Alternatives for SRN1060-101M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
