Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN1060-331MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1969
Cut Tape54W0035
Product RangeSRN1060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.682 | $818.40 |
| Total Price | $818.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $0.682 |
| 2400+ | $0.668 |
| 3600+ | $0.655 |
| 6000+ | $0.641 |
| 12000+ | $0.627 |
| 30000+ | $0.613 |
| 60000+ | $0.601 |
| 120000+ | $0.587 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.656 |
| 3600+ | $0.616 |
| 6000+ | $0.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN1060-331MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1969
Cut Tape54W0035
Product RangeSRN1060 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Product RangeSRN1060 Series
Saturation Current (Isat)900mA
Power Inductor Case10mm x 9.8mm x 6mm
Inductor Case / Package-
DC Resistance Max0.62ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Semishielded
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Product Range
SRN1060 Series
Power Inductor Case
10mm x 9.8mm x 6mm
DC Resistance Max
0.62ohm
Product Length
10mm
Product Height
6mm
Alternatives for SRN1060-331M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
