Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AK3030
Product RangeSRN2010BTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.258 |
| 9000+ | $0.239 |
| 15000+ | $0.231 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$774.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AK3030
Product RangeSRN2010BTA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeSRN2010BTA Series
Inductor Case / Package-
DC Resistance Max0.0804ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN2010BTA Series
DC Resistance Max
0.0804ohm
Product Length
1.6mm
Product Height
0.9mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN2010BTA-1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
