Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2012T-100KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26AK6709
Re-Reel13AN8042RL
Cut Tape13AN8042
Product RangeSRN2012T Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.294 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 25+ | $0.209 |
| 100+ | $0.185 |
| 250+ | $0.161 |
| 500+ | $0.155 |
| 1000+ | $0.148 |
| 2500+ | $0.143 |
| 5000+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.161 |
| 6000+ | $0.154 |
| 10000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012T-100KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26AK6709
Re-Reel13AN8042RL
Cut Tape13AN8042
Product RangeSRN2012T Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)560mA
Inductor ConstructionSemishielded
Saturation Current (Isat)360mA
Product RangeSRN2012T Series
Inductor Case / Package-
DC Resistance Max0.8ohm
Inductance Tolerance± 10%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN2012T Series
DC Resistance Max
0.8ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
1.2mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRN2012T-100K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
