Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-8R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6824
Re-Reel78AC4804RL
Cut Tape78AC4804
Product RangeSRN5020TA Series
Your Part Number
1,440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.559 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.559 |
| 25+ | $0.466 |
| 100+ | $0.398 |
| 250+ | $0.391 |
| 500+ | $0.369 |
| 1000+ | $0.335 |
| 2500+ | $0.328 |
| 5000+ | $0.310 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.297 |
| 7500+ | $0.273 |
| 12500+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-8R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6824
Re-Reel78AC4804RL
Cut Tape78AC4804
Product RangeSRN5020TA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.75A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.9A
Product RangeSRN5020TA Series
Power Inductor Case5mm x 5mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Semishielded
Product Range
SRN5020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.9A
Power Inductor Case
5mm x 5mm x 1.8mm
DC Resistance Max
0.098ohm
Product Length
5mm
Product Height
1.8mm
Alternatives for SRN5020TA-8R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
