Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040-6R8MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel67X4695RL
Cut Tape67X4695
Product RangeSRN5040 Series
Your Part Number
1,385 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.603 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 25+ | $0.505 |
| 100+ | $0.427 |
| 250+ | $0.407 |
| 500+ | $0.388 |
| 1000+ | $0.360 |
| 2500+ | $0.325 |
| 5000+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040-6R8MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel67X4695RL
Cut Tape67X4695
Product RangeSRN5040 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.6A
Power Inductor Case5mm x 5mm x 4mm
Product RangeSRN5040 Series
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.6A
Product Range
SRN5040 Series
DC Resistance Max
0.059ohm
Product Length
5mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRN5040-6R8M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
