Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel70AK6832RL
Cut Tape70AK6832
Product RangeSRP1050WA Series
Your Part Number
32 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.470 |
| 100+ | $1.400 |
| 250+ | $1.320 |
| 500+ | $1.250 |
| 1000+ | $1.160 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-220MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel70AK6832RL
Cut Tape70AK6832
Product RangeSRP1050WA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)8.8A
Product RangeSRP1050WA Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height5.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1050WA Series
DC Resistance Max
0.05ohm
Product Length
11mm
Product Height
5.1mm
RMS Current (Irms)
6A
Saturation Current (Isat)
8.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP1050WA-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
