Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R82MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8633
Re-Reel64X8632
Cut Tape64X8632
Product RangeSRP1238A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.690 | $845.00 |
| Total Price | $845.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.690 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
| 1000+ | $1.140 |
| 2000+ | $1.030 |
| 4000+ | $0.923 |
| 6000+ | $0.890 |
| 10000+ | $0.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-R82MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8633
Re-Reel64X8632
Cut Tape64X8632
Product RangeSRP1238A Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Product RangeSRP1238A Series
Saturation Current (Isat)44A
Power Inductor Case13.5mm x 12.5mm x 3.3mm
DC Resistance Max3mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Saturation Current (Isat)
44A
DC Resistance Max
3mohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
25A
Product Range
SRP1238A Series
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP1238A-R82M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
