Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R33MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8693
Re-Reel64X8692
Cut Tape64X8692
Product RangeSRP1265A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.910 | $955.00 |
| Total Price | $955.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.910 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.330 |
| 1000+ | $1.280 |
| 2000+ | $1.160 |
| 4000+ | $1.040 |
| 6000+ | $1.000 |
| 10000+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R33MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8693
Re-Reel64X8692
Cut Tape64X8692
Product RangeSRP1265A Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)46A
Inductor ConstructionShielded
Product RangeSRP1265A Series
Saturation Current (Isat)68A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductance Tolerance± 20%
DC Resistance Max800µohm
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Saturation Current (Isat)
68A
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
46A
Product Range
SRP1265A Series
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
800µohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
