Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1270-2R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R8936
Product RangeSRP1270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 400+ | $1.240 |
| 1200+ | $1.170 |
| 2000+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-2R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R8936
Product RangeSRP1270 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeSRP1270 Series
Power Inductor Case13.7mm x 13.7mm x 7mm
Inductance Tolerance± 20%
DC Resistance Max4.2mohm
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
Inductance Tolerance
± 20%
Product Length
13.7mm
Product Height
7mm
RMS Current (Irms)
22A
Saturation Current (Isat)
40A
Power Inductor Case
13.7mm x 13.7mm x 7mm
DC Resistance Max
4.2mohm
Product Width
13.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1270-2R2M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
