Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1270-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T1320RL
Cut Tape23T1320
Product RangeSRP1270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 25+ | $1.820 |
| 100+ | $1.540 |
| 250+ | $1.510 |
| 500+ | $1.480 |
| 1000+ | $1.440 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23T1320RL
Cut Tape23T1320
Product RangeSRP1270 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeSRP1270 Series
Power Inductor Case13.7mm x 13.7mm x 7mm
Inductor Case / Package-
DC Resistance Max0.0112ohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15A
Saturation Current (Isat)
30A
Power Inductor Case
13.7mm x 13.7mm x 7mm
DC Resistance Max
0.0112ohm
Product Length
13.7mm
Product Height
7mm
Alternatives for SRP1270-4R7M
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
