Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1270-8R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R8939
Product RangeSRP1270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 400+ | $1.240 |
| 1200+ | $1.170 |
| 2000+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$496.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-8R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R8939
Product RangeSRP1270 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Product RangeSRP1270 Series
Saturation Current (Isat)17A
Power Inductor Case13.7mm x 13.7mm x 7mm
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
17A
DC Resistance Max
0.0155ohm
Product Length
13.7mm
Product Height
7mm
RMS Current (Irms)
11A
Product Range
SRP1270 Series
Power Inductor Case
13.7mm x 13.7mm x 7mm
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP1270-8R2M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
