Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R68MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH2609RL
Cut Tape69AH2609
Product RangeSRP4018FA Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.580 | $7.90 |
| Total Price | $7.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.580 |
| 10+ | $1.330 |
| 15+ | $1.280 |
| 25+ | $1.230 |
| 50+ | $1.180 |
| 125+ | $1.120 |
| 250+ | $1.110 |
| 500+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4018FA-R68MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH2609RL
Cut Tape69AH2609
Product RangeSRP4018FA Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)11.6A
Power Inductor Case4.1mm x 4.1mm x 1.8mm
Product RangeSRP4018FA Series
Inductor Case / Package-
DC Resistance Max8200µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
11.6A
Product Range
SRP4018FA Series
DC Resistance Max
8200µohm
Product Length
4.1mm
Product Height
1.8mm
Alternatives for SRP4018FA-R68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
