Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-220MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel50AK7145RL
Cut Tape50AK7145
Product RangeSRP4020TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.670 | $8.35 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.670 |
| 10+ | $1.400 |
| 15+ | $1.320 |
| 25+ | $1.250 |
| 50+ | $1.220 |
| 125+ | $1.190 |
| 250+ | $1.110 |
| 500+ | $0.988 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-220MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel50AK7145RL
Cut Tape50AK7145
Product RangeSRP4020TA Series
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeSRP4020TA Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.4A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
0.5ohm
Product Length
4.45mm
Product Height
1.8mm
Alternatives for SRP4020TA-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
