Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-8R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel78X2742
Re-Reel79X2038RL
Cut Tape79X2038
Product RangeSRP4020TA Series
Your Part Number
3,135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.680 | $8.40 |
| Total Price | $8.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.680 |
| 25+ | $1.260 |
| 100+ | $1.200 |
| 250+ | $1.130 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
| 5000+ | $1.000 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.759 |
| 9000+ | $0.692 |
| 15000+ | $0.671 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-8R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel78X2742
Re-Reel79X2038RL
Cut Tape79X2038
Product RangeSRP4020TA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.5A
Product Range
SRP4020TA Series
DC Resistance Max
0.18ohm
Product Length
4.45mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for SRP4020TA-8R2M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
