Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-100MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1990
Cut Tape54W0099
Product RangeSRP6540 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $1.190 | $1,428.00 |
| Total Price | $1,428.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.070 |
| 3600+ | $0.994 |
| 6000+ | $0.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-100MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel44AC1990
Cut Tape54W0099
Product RangeSRP6540 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP6540 Series
Power Inductor Case7.2mm x 6.5mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0785ohm
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP6540 Series
Inductor Case / Package
-
DC Resistance Max
0.0785ohm
Product Width
6.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
4A
Saturation Current (Isat)
4A
Power Inductor Case
7.2mm x 6.5mm x 4mm
Inductance Tolerance
± 20%
Product Length
7.2mm
Product Height
4mm
Alternatives for SRP6540-100M
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
