0
0 Items$0.00

SMD Power Inductors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
90W0882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.290
250+$1.270
500+$1.240
More Pricing...
3.3µH
6.5A
Shielded
7A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.023ohm
± 20%
7.2mm
6.5mm
4mm
54W0104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.560
25+$1.310
100+$1.110
250+$1.090
500+$1.060
More Pricing...
6.8µH
5A
Shielded
5.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0495ohm
± 20%
7.2mm
6.5mm
4mm
72W0902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.650
100+$1.400
250+$1.370
500+$1.340
More Pricing...
22µH
2.5A
Shielded
2.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.133ohm
± 20%
7.2mm
6.5mm
4mm
72W0901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.020
25+$1.650
100+$1.360
250+$1.250
500+$1.230
More Pricing...
15µH
2.9A
Shielded
2.9A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.121ohm
± 20%
7.2mm
6.5mm
4mm
90W0887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.290
250+$1.270
500+$1.240
More Pricing...
6.8µH
5A
Shielded
5.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0495ohm
± 20%
7.2mm
6.5mm
4mm
54W0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$1.520
100+$1.270
250+$1.250
500+$1.220
More Pricing...
5.6µH
5.5A
Shielded
6A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.038ohm
± 20%
7.2mm
6.5mm
4mm
54W0100

RoHS

Date/Lot Code

Each
1+$1.610
25+$1.370
100+$1.170
250+$1.140
500+$1.120
More Pricing...
2.2µH
9A
Shielded
9A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0155ohm
± 20%
7.2mm
6.5mm
4mm
90W0879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.290
250+$1.270
500+$1.240
More Pricing...
2.2µH
9A
Shielded
9A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0155ohm
± 20%
7.2mm
6.5mm
4mm
90W0874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.600
100+$1.350
250+$1.320
500+$1.290
More Pricing...
820nH
15A
Shielded
15A
SRP6540 Series
7.2mm x 6.5mm x 4mm
5500µohm
± 20%
7.2mm
6.5mm
4mm
90W0883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.900
100+$1.610
250+$1.580
500+$1.540
More Pricing...
39µH
1.8A
Shielded
1.8A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.322ohm
± 20%
7.2mm
6.5mm
4mm
90W0877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.290
250+$1.270
500+$1.240
More Pricing...
10µH
4A
Shielded
4A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0785ohm
± 20%
7.2mm
6.5mm
4mm
90W0880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.900
100+$1.610
250+$1.580
500+$1.540
More Pricing...
22µH
2.5A
Shielded
2.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.133ohm
± 20%
7.2mm
6.5mm
4mm
90W0876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.290
250+$1.270
500+$1.240
More Pricing...
1.5µH
11A
Shielded
11A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.01ohm
± 20%
7.2mm
6.5mm
4mm
90W0886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.290
250+$1.270
500+$1.240
More Pricing...
5.6µH
5.5A
Shielded
6A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.038ohm
± 20%
7.2mm
6.5mm
4mm
90W0878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.900
100+$1.610
250+$1.580
500+$1.540
More Pricing...
15µH
2.9A
Shielded
2.9A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.121ohm
± 20%
7.2mm
6.5mm
4mm
90W0885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.900
100+$1.610
250+$1.580
500+$1.540
More Pricing...
47µH
1.6A
Shielded
1.6A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.366ohm
± 20%
7.2mm
6.5mm
4mm
90W0873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.290
250+$1.270
500+$1.240
More Pricing...
680nH
16.5A
Shielded
17A
SRP6540 Series
7.2mm x 6.5mm x 4mm
5000µohm
± 20%
7.2mm
6.5mm
4mm
90W0884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.530
100+$1.290
250+$1.270
500+$1.240
More Pricing...
4.7µH
6A
Shielded
6.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0335ohm
± 20%
7.2mm
6.5mm
4mm
54W0094

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$1.070
3600+$0.994
6000+$0.960
560nH
18A
Shielded
18A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0044ohm
± 20%
7.2mm
6.5mm
4mm
54W0095

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$0.889
3600+$0.809
6000+$0.776
680nH
16.5A
Shielded
17A
SRP6540 Series
7.2mm x 6.5mm x 4mm
5mohm
± 20%
7.2mm
6.5mm
4mm
54W0099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1200+$1.190
10µH
4A
Shielded
4A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0785ohm
± 20%
7.2mm
6.5mm
4mm
54W0098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1200+$1.150
2500+$1.080
1.5µH
11A
Shielded
11A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.01ohm
± 20%
7.2mm
6.5mm
4mm
54W0102

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$1.280
3600+$1.260
6000+$1.230
4.7µH
6A
Shielded
6.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0335ohm
± 20%
7.2mm
6.5mm
4mm
30AC0700

RoHS

Each (Supplied on Full Reel)
Full Reel
1200+$1.060
3600+$0.980
6000+$0.946
10µH
4A
Shielded
4A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.0785ohm
± 20%
7.2mm
6.5mm
4mm
90W0881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.900
100+$1.610
250+$1.580
500+$1.540
More Pricing...
27µH
2A
Shielded
2A
SRP6540 Series
7.2mm x 6.5mm x 4mm
0.29ohm
± 20%
7.2mm
6.5mm
4mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK