Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54W0104RL
Cut Tape54W0104
Product RangeSRP6540 Series
Your Part Number
1,162 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.310 |
| 100+ | $1.110 |
| 250+ | $1.090 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-6R8MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54W0104RL
Cut Tape54W0104
Product RangeSRP6540 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRP6540 Series
Power Inductor Case7.2mm x 6.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0495ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP6540 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
5A
Saturation Current (Isat)
5.5A
Power Inductor Case
7.2mm x 6.5mm x 4mm
DC Resistance Max
0.0495ohm
Product Length
7.2mm
Product Height
4mm
Alternatives for SRP6540-6R8M
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
