Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-1R5MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel90W0876RL
Cut Tape90W0876
Product RangeSRP6540 Series
Your Part Number
2,321 In Stock
11,684 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.530 |
| 100+ | $1.290 |
| 250+ | $1.270 |
| 500+ | $1.240 |
| 1000+ | $1.210 |
| 5000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-1R5MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel90W0876RL
Cut Tape90W0876
Product RangeSRP6540 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Power Inductor Case7.2mm x 6.5mm x 4mm
Product RangeSRP6540 Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.2mm x 6.5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
11A
Product Range
SRP6540 Series
DC Resistance Max
0.01ohm
Product Length
7.2mm
Product Height
4mm
Technical Docs (2)
Alternatives for SRP6540-1R5M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
