Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK6846
Product RangeSRP7028AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.040 |
| 3000+ | $0.976 |
| 5000+ | $0.956 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028AA-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK6846
Product RangeSRP7028AA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRP7028AA Series
Power Inductor Case7.1mm x 6.6mm x 2.8mm
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP7028AA Series
DC Resistance Max
0.068ohm
Product Length
6.4mm
Product Height
2.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
5.5A
Power Inductor Case
7.1mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7028AA-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
