Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-680KLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61J8906
Product RangeSRR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.700 |
| 3000+ | $0.637 |
| 5000+ | $0.627 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-680KLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61J8906
Product RangeSRR0603 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Product RangeSRR0603 Series
Saturation Current (Isat)530mA
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max900mohm
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Saturation Current (Isat)
530mA
Inductor Case / Package
-
DC Resistance Max
900mohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Product Range
SRR0603 Series
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
Inductance Tolerance
± 10%
Product Length
6.5mm
Product Height
3.3mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
