Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0735A-561MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel06X7595
Re-Reel06X7594
Cut Tape06X7594
Product RangeSRR0735A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.792 | $2,376.00 |
| Total Price | $2,376.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.792 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.620 |
| 9000+ | $0.608 |
| 15000+ | $0.595 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-561MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel06X7595
Re-Reel06X7594
Cut Tape06X7594
Product RangeSRR0735A Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)230mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeSRR0735A Series
Power Inductor Case7.3mm x 7.3mm x 3.5mm
DC Resistance Max3.5ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
SRR0735A Series
DC Resistance Max
3.5ohm
Product Length
7.3mm
Product Height
3.5mm
RMS Current (Irms)
230mA
Saturation Current (Isat)
250mA
Power Inductor Case
7.3mm x 7.3mm x 3.5mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR0735A-561M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
