Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-1R0MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60H9488
Re-Reel06X7672RL
Cut Tape06X7672
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.480 |
| 25+ | $1.360 |
| 50+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.948 |
| 1000+ | $0.915 |
| 2000+ | $0.840 |
| 4000+ | $0.766 |
| 6000+ | $0.742 |
| 10000+ | $0.729 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-1R0MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel60H9488
Re-Reel06X7672RL
Cut Tape06X7672
Product RangeSRR1005 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRR1005 Series
Power Inductor Case12.7mm x 10mm x 5.2mm
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
DC Resistance Max
0.017ohm
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
8A
Power Inductor Case
12.7mm x 10mm x 5.2mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1005-1R0M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
