Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1240-681KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel33M0066
Cut Tape04P2009
Product RangeSRR1240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.220 | $976.00 |
| Total Price | $976.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.120 |
| 1000+ | $1.070 |
| 2000+ | $0.972 |
| 4000+ | $0.873 |
| 6000+ | $0.842 |
| 10000+ | $0.823 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-681KCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel33M0066
Cut Tape04P2009
Product RangeSRR1240 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeSRR1240 Series
DC Resistance Max2ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
480mA
DC Resistance Max
2ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (2)
Alternatives for SRR1240-681K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
