Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4828A-6R8YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel52AC7483
Re-Reel33AK4612
Cut Tape33AK4612
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.656 | $328.00 |
| Total Price | $328.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.656 |
| 1000+ | $0.633 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.636 |
| 1500+ | $0.578 |
| 2500+ | $0.554 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-6R8YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel52AC7483
Re-Reel33AK4612
Cut Tape33AK4612
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.6A
Saturation Current (Isat)1.3A
Inductor Case / Package-
DC Resistance Max0.074ohm
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Saturation Current (Isat)
1.3A
DC Resistance Max
0.074ohm
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Inductor Case / Package
-
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4828A-6R8Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
